P4SMA530CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.06649
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA530CA/TR13

DigiKey Part Number
13-P4SMA530CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA530CA/TR13
Description
TVS DIODE 450VWM 725VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
725V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
550mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42476kr.2,123.80
10.000kr.0.38954kr.3,895.40
15.000kr.0.37146kr.5,571.90
25.000kr.0.35102kr.8,775.50
35.000kr.0.33886kr.11,860.10
50.000kr.0.32701kr.16,350.50
125.000kr.0.32184kr.40,230.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.42476
Unit Price with VAT:kr.0.53095