
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
R @ 25°C  | 13 Ohms  | |
Tolerance  | ±20%  | |
Current - Steady State Max  | 3 A  | |
R @ Current  | 299 mOhms  | |
Diameter  | 0.531" (13.50mm)  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Grade  | -  | |
Qualification  | -  | |
Approval Agency  | TUV, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.1.16710 | kr.583.55 | 
| Unit Price without VAT: | kr.1.16710 | 
|---|---|
| Unit Price with VAT: | kr.1.45888 | 

