301KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 471
Unit Price: kr.0.96000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73484

Parametric Equivalent


Bourns Inc.
In Stock: 1.265
Unit Price: kr.1.28000
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD10-F

DigiKey Part Number
13-301KD10-F-ND
Manufacturer
Manufacturer Product Number
301KD10-F
Description
VARISTOR 300V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
2.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
330 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.73484kr.367.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.73484
Unit Price with VAT:kr.0.91855