301KD07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26209
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26209
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29960
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 389
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.35366
Datasheet
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD07-FTB

DigiKey Part Number
13-301KD07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
301KD07-FTB
Description
VARISTOR 300V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
20J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD07YAGEO013-301KD07-NDkr.0.24965Parametric Equivalent
301KD07-FYAGEO013-301KD07-F-NDkr.0.26209Parametric Equivalent
301KD07-FTRYAGEO013-301KD07-FTR-NDkr.0.31440Parametric Equivalent
301KD07-OYAGEO013-301KD07-O-NDkr.0.26209Parametric Equivalent
301KD07-OTBYAGEO013-301KD07-OTB-NDkr.0.31440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.31440kr.1,886.40
Unit Price without VAT:kr.0.31440
Unit Price with VAT:kr.0.39300