
2RP800L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP800L-8/TR-ND - Tape & Reel (TR) 13-2RP800L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RP800L-8/TR |
Description | GDT 800V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 800 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 5 | kr.5.02200 | kr.25.11 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.83960 | kr.191.98 |
| 100 | kr.3.54280 | kr.354.28 |
| 250 | kr.3.18444 | kr.796.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.93668 | kr.1,468.34 |
| 1.000 | kr.2.70737 | kr.2,707.37 |
| 1.500 | kr.2.58105 | kr.3,871.57 |
| 2.500 | kr.2.42969 | kr.6,074.22 |
| 3.500 | kr.2.33448 | kr.8,170.68 |
| 5.000 | kr.2.23722 | kr.11,186.10 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

