
2RM1600M-8-T6 | |
|---|---|
DigiKey Part Number | 13-2RM1600M-8-T6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM1600M-8-T6 |
Description | GDT 1.6KV 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1.6 kV 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1.6 kV | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.80358 | kr.1,401.79 |
| Unit Price without VAT: | kr.2.80358 |
|---|---|
| Unit Price with VAT: | kr.3.50448 |

