2RM145L-5/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.81338
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.64910
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.86690
Datasheet
Gas Discharge Tube 145 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM145L-5/B

DigiKey Part Number
13-2RM145L-5/B-ND
Manufacturer
Manufacturer Product Number
2RM145L-5/B
Description
GDT 145V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
145 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RM145L-5/TRYAGEO013-2RM145L-5/TR-NDkr.2.81338Parametric Equivalent
2RM145L-8/BYAGEO013-2RM145L-8/B-NDkr.4.64910Parametric Equivalent
2RM145L-8/TRYAGEO013-2RM145L-8/TR-NDkr.3.86690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
500kr.3.04714kr.1,523.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.04714
Unit Price with VAT:kr.3.80893