
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 120 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 5 | kr.6.64400 | kr.33.22 |
| 10 | kr.6.12400 | kr.61.24 |
| 50 | kr.5.08340 | kr.254.17 |
| 100 | kr.4.69100 | kr.469.10 |
| 300 | kr.4.12713 | kr.1,238.14 |
| 500 | kr.3.88756 | kr.1,943.78 |
| 1.000 | kr.3.58343 | kr.3,583.43 |
| 5.000 | kr.2.95977 | kr.14,798.85 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

