Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM090M-8

DigiKey Part Number
13-2RM090M-8TR-ND - Tape & Reel (TR)
13-2RM090M-8CT-ND - Cut Tape (CT)
13-2RM090M-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RM090M-8
Description
GDT 90V 10KA 2 POLE REEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-09-ALFBourns Inc.990118-2027-09-ALF-NDkr.10.71000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
5kr.4.24800kr.21.24
10kr.3.91800kr.39.18
50kr.3.25120kr.162.56
100kr.3.00010kr.300.01
250kr.2.69680kr.674.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.48730kr.1,243.65
1.000kr.2.29318kr.2,293.18
1.500kr.2.18637kr.3,279.56
2.500kr.2.05829kr.5,145.72
3.500kr.1.97774kr.6,922.09
5.000kr.1.89548kr.9,477.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500