Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RM075L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RM075L-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM075L-8/TR |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 75 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM075L-5/B | YAGEO | 0 | 13-2RM075L-5/B-ND | kr.3.66260 | Parametric Equivalent |
| 2RM075L-5/TR | YAGEO | 0 | 13-2RM075L-5/TR-ND | kr.2.81338 | Parametric Equivalent |
| 2RM075L-8/B | YAGEO | 9 | 13-2RM075L-8/B-ND | kr.7.99000 | Parametric Equivalent |
| 2027-07-BT1LF | Bourns Inc. | 1.903 | 118-2027-07-BT1LFCT-ND | kr.12.30000 | Parametric Equivalent |
| 2027-07-CLF | Bourns Inc. | 212 | 118-2027-07-CLF-ND | kr.11.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.86690 | kr.1,933.45 |
| Unit Price without VAT: | kr.3.86690 |
|---|---|
| Unit Price with VAT: | kr.4.83363 |





