2RL800L-5/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.92316
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.159
Unit Price: kr.10.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.97826
Datasheet

Parametric Equivalent


Thinking Electronics
In Stock: 1.000
Unit Price: kr.9.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.22.05000
Datasheet
Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL800L-5/B

DigiKey Part Number
13-2RL800L-5/B-ND
Manufacturer
Manufacturer Product Number
2RL800L-5/B
Description
GDT 800V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
800 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RL800L-5/TRYAGEO013-2RL800L-5/TR-NDkr.4.92316Parametric Equivalent
2095-80-BLFBourns Inc.1.1592095-80-BLF-NDkr.10.70000Parametric Equivalent
2095-80-BT1LFBourns Inc.02095-80-BT1LF-NDkr.4.97826Parametric Equivalent
GRC2R800YRThinking Electronics1.0005018-GRC2R800YRCT-NDkr.9.49000Parametric Equivalent
GTCA28-801M-R05Littelfuse Inc.1.000GTCA28-801M-R05-NDkr.22.05000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.000kr.4.92316kr.24,615.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.92316
Unit Price with VAT:kr.6.15395