
2RL350L-5/B | |
|---|---|
DigiKey Part Number | 13-2RL350L-5/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RL350L-5/B |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 350 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.96000 | kr.10.96 |
| 5 | kr.9.09000 | kr.45.45 |
| 10 | kr.8.39100 | kr.83.91 |
| 50 | kr.6.96120 | kr.348.06 |
| 100 | kr.6.42280 | kr.642.28 |
| 300 | kr.5.65020 | kr.1,695.06 |
| 500 | kr.5.32172 | kr.2,660.86 |
| 1.000 | kr.4.90448 | kr.4,904.48 |
| 5.000 | kr.4.04870 | kr.20,243.50 |
| Unit Price without VAT: | kr.10.96000 |
|---|---|
| Unit Price with VAT: | kr.13.70000 |

