2RL2500M-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.98470
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.11.08074
Datasheet
Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL2500M-8

DigiKey Part Number
13-2RL2500M-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RL2500M-8
Description
GDT 2500V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.31494kr.1,657.47
Manufacturers Standard Package
Unit Price without VAT:kr.3.31494
Unit Price with VAT:kr.4.14368