
| 2RH1600L-8/TR | |
|---|---|
| DigiKey Part Number | 13-2RH1600L-8/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2RH1600L-8/TR | 
| Description | GDT 1.6KV 2.5KA 2 POLE TH | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 1.6 kV 2500A (2.5kA) ±20% 2 Pole Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 1.6 kV | |
| Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
| Tolerance | ±20% | |
| Number of Poles | 2 | |
| Fail Short | No | |
| Mounting Type | Through Hole | |
| Package / Case | Axial Cylinder | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.47468 | kr.1,737.34 | 
| Unit Price without VAT: | kr.3.47468 | 
|---|---|
| Unit Price with VAT: | kr.4.34335 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark