271KH20J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.48854

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66292

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66292

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66292

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.66292

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.39557

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.48854

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.18614
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH20J-FTR

DigiKey Part Number
13-271KH20J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
271KH20J-FTR
Description
VARISTOR 270V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
190J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH20JYAGEO013-271KH20J-NDkr.3.48854Parametric Equivalent
271KH20J-FYAGEO013-271KH20J-F-NDkr.3.66292Parametric Equivalent
271KH20J-FP7.5YAGEO013-271KH20J-FP7.5-NDkr.3.66292Parametric Equivalent
271KH20J-FP7.5TBYAGEO013-271KH20J-FP7.5TB-NDkr.4.39557Parametric Equivalent
271KH20J-FP7.5TRYAGEO013-271KH20J-FP7.5TR-NDkr.4.39557Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.39557kr.17,582.28
Unit Price without VAT:kr.4.39557
Unit Price with VAT:kr.5.49446