
271KH20-TB | |
---|---|
DigiKey Part Number | 13-271KH20-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 271KH20-TB |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 6.5 kA | |
Energy | 127J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.2.38768 | kr.955.07 |
Unit Price without VAT: | kr.2.38768 |
---|---|
Unit Price with VAT: | kr.2.98460 |