271KH14-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH14-FP10

DigiKey Part Number
13-271KH14-FP10-ND
Manufacturer
Manufacturer Product Number
271KH14-FP10
Description
VARISTOR 270V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH14YAGEO013-271KH14-NDkr.1.29415Parametric Equivalent
271KH14-FYAGEO013-271KH14-F-NDkr.1.29415Parametric Equivalent
271KH14-FP10TBYAGEO013-271KH14-FP10TB-NDkr.1.21495Parametric Equivalent
271KH14-FP10TRYAGEO013-271KH14-FP10TR-NDkr.1.16371Parametric Equivalent
271KH14-FTBYAGEO013-271KH14-FTB-NDkr.1.21495Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.1.29415kr.517.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.29415
Unit Price with VAT:kr.1.61769