271KH07J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50664
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH07J-OTB

DigiKey Part Number
13-271KH07J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KH07J-OTB
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
24J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
185 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH07JYAGEO013-271KH07J-NDkr.0.42218Parametric Equivalent
271KH07J-FYAGEO013-271KH07J-F-NDkr.0.44327Parametric Equivalent
271KH07J-FTBYAGEO013-271KH07J-FTB-NDkr.0.53193Parametric Equivalent
271KH07J-FTRYAGEO013-271KH07J-FTR-NDkr.0.53192Parametric Equivalent
271KH07J-OYAGEO013-271KH07J-O-NDkr.0.42218Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.53193kr.3,191.58
Unit Price without VAT:kr.0.53193
Unit Price with VAT:kr.0.66491