
271KD20J | |
---|---|
DigiKey Part Number | 13-271KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 271KD20J |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.34200 | kr.23.42 |
25 | kr.2.09400 | kr.52.35 |
100 | kr.1.82140 | kr.182.14 |
250 | kr.1.69112 | kr.422.78 |
500 | kr.1.61254 | kr.806.27 |
1.000 | kr.1.54790 | kr.1,547.90 |
2.500 | kr.1.47963 | kr.3,699.07 |
5.000 | kr.1.43850 | kr.7,192.50 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |