271KD20-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 165
Unit Price: kr.3.46000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.59776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.59776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.59776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.59776

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.91743

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.61256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.82602
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD20-FTB

DigiKey Part Number
13-271KD20-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD20-FTB
Description
VARISTOR 270V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
127J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KD20YAGEO16513-271KD20-NDkr.3.46000Parametric Equivalent
271KD20-FYAGEO013-271KD20-F-NDkr.1.59776Parametric Equivalent
271KD20-FP7.5YAGEO013-271KD20-FP7.5-NDkr.1.59776Parametric Equivalent
271KD20-FP7.5TBYAGEO013-271KD20-FP7.5TB-NDkr.1.91743Parametric Equivalent
271KD20-FP7.5TRYAGEO013-271KD20-FP7.5TR-NDkr.1.91743Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.91743kr.3,834.86
Unit Price without VAT:kr.1.91743
Unit Price with VAT:kr.2.39679