Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

271KD14J-FP10 | |
|---|---|
DigiKey Part Number | 13-271KD14J-FP10-ND |
Manufacturer | |
Manufacturer Product Number | 271KD14J-FP10 |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 297 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 271KD14J | YAGEO | 0 | 13-271KD14J-ND | kr.1.29415 | Parametric Equivalent |
| 271KD14J-F | YAGEO | 0 | 13-271KD14J-F-ND | kr.1.29415 | Parametric Equivalent |
| 271KD14J-FP10TB | YAGEO | 0 | 13-271KD14J-FP10TB-ND | kr.1.21495 | Parametric Equivalent |
| 271KD14J-FP10TR | YAGEO | 0 | 13-271KD14J-FP10TR-ND | kr.1.12649 | Parametric Equivalent |
| 271KD14J-FTB | YAGEO | 0 | 13-271KD14J-FTB-ND | kr.1.17493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.29415 | kr.517.66 |
| Unit Price without VAT: | kr.1.29415 |
|---|---|
| Unit Price with VAT: | kr.1.61769 |


