270KH20J-FP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.23440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.23440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.23440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.23440

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.23440
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KH20J-FP7.5

DigiKey Part Number
13-270KH20J-FP7.5-ND
Manufacturer
Manufacturer Product Number
270KH20J-FP7.5
Description
VARISTOR 27V 3KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
31 V
Current - Surge
3 kA
Energy
19J
Number of Circuits
1
Capacitance @ Frequency
13000 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.3.23440kr.1,293.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.23440
Unit Price with VAT:kr.4.04300