
270KH20 | |
|---|---|
DigiKey Part Number | 13-270KH20-ND |
Manufacturer | |
Manufacturer Product Number | 270KH20 |
Description | VARISTOR 27V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 2 kA | |
Energy | 16J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.78513 | kr.1,114.05 |
| Unit Price without VAT: | kr.2.78513 |
|---|---|
| Unit Price with VAT: | kr.3.48141 |


