270KD20-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.54716
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD20-TR

DigiKey Part Number
13-270KD20-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
270KD20-TR
Description
VARISTOR 27V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
31 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
16J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
270KD20YAGEO013-270KD20-NDkr.2.54716Parametric Equivalent
270KD20-FYAGEO013-270KD20-F-NDkr.2.54716Parametric Equivalent
270KD20-FP7.5YAGEO013-270KD20-FP7.5-NDkr.2.54716Parametric Equivalent
270KD20-FP7.5TBYAGEO013-270KD20-FP7.5TB-NDkr.2.37798Parametric Equivalent
270KD20-FP7.5TRYAGEO013-270KD20-FP7.5TR-NDkr.2.37798Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.37798kr.951.19
Manufacturers Standard Package
Unit Price without VAT:kr.2.37798
Unit Price with VAT:kr.2.97248