270KD14J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.83488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85628

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493
27 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD14J-FTB

DigiKey Part Number
13-270KD14J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
270KD14J-FTB
Description
VARISTOR 27V 2KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
31 V
Manufacturer
YAGEO
Current - Surge
2 kA
Series
Energy
10J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
7400 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
270KD14JYAGEO013-270KD14J-NDkr.0.83488Parametric Equivalent
270KD14J-FYAGEO013-270KD14J-F-NDkr.1.29415Parametric Equivalent
270KD14J-FP10YAGEO013-270KD14J-FP10-NDkr.0.85628Parametric Equivalent
270KD14J-FP10TBYAGEO013-270KD14J-FP10TB-NDkr.1.02742Parametric Equivalent
270KD14J-FP10TRYAGEO013-270KD14J-FP10TR-NDkr.1.12649Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.17493kr.881.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.17493
Unit Price with VAT:kr.1.46866