270KD10J-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.45997

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47022

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56433

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56434

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47022

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68244

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56434

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68244
27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD10J-TR

DigiKey Part Number
13-270KD10J-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
270KD10J-TR
Description
VARISTOR 27V 1KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
31 V
Manufacturer
YAGEO
Current - Surge
1 kA
Series
Energy
6J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3700 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
25 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
270KD10JYAGEO013-270KD10J-NDkr.0.45997Parametric Equivalent
270KD10J-FYAGEO013-270KD10J-F-NDkr.0.47022Parametric Equivalent
270KD10J-FTBYAGEO013-270KD10J-FTB-NDkr.0.56433Parametric Equivalent
270KD10J-FTRYAGEO013-270KD10J-FTR-NDkr.0.56434Parametric Equivalent
270KD10J-OYAGEO013-270KD10J-O-NDkr.0.47022Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53748kr.2,687.40
Unit Price without VAT:kr.0.53748
Unit Price with VAT:kr.0.67185