
SJD12A78L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A78L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12A78L01 |
Description | TVS DIODE 78VWM 126VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.6A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 1.6A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-219AA |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36512 | kr.5,476.80 |
| Unit Price without VAT: | kr.0.36512 |
|---|---|
| Unit Price with VAT: | kr.0.45640 |

