270KD07-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35635
XXXKDXX-XXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD07-FTB

DigiKey Part Number
13-270KD07-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
270KD07-FTB
Description
VARISTOR 27V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
31 V
Current - Surge
250 A
Energy
1.4J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.35635kr.534.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.35635
Unit Price with VAT:kr.0.44544