241KN20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4.201
Unit Price: kr.12.68000
Datasheet
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KN20

DigiKey Part Number
13-241KN20-ND
Manufacturer
Manufacturer Product Number
241KN20
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
170J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1650 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Features
Thermally Protected
Varistor Voltage (Min)
216 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
240 V
Package / Case
Disc 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVTP20V150NEaton - Electronics Division4.201283-MOVTP20V150N-NDkr.12.68000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.82360kr.782.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.82360
Unit Price with VAT:kr.9.77950