Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KH14-FTR | |
|---|---|
DigiKey Part Number | 13-241KH14-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 241KH14-FTR |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 63J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 830 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241KH14 | YAGEO | 0 | 13-241KH14-ND | kr.0.84923 | Parametric Equivalent |
| 241KH14-F | YAGEO | 0 | 13-241KH14-F-ND | kr.0.89147 | Parametric Equivalent |
| 241KH14-FP10 | YAGEO | 0 | 13-241KH14-FP10-ND | kr.0.89147 | Parametric Equivalent |
| 241KH14-FP10TB | YAGEO | 0 | 13-241KH14-FP10TB-ND | kr.1.06996 | Parametric Equivalent |
| 241KH14-FP10TR | YAGEO | 0 | 13-241KH14-FP10TR-ND | kr.1.06996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06996 | kr.4,279.84 |
| Unit Price without VAT: | kr.1.06996 |
|---|---|
| Unit Price with VAT: | kr.1.33745 |


