Direct

15KPA58CA/TR13 | |
|---|---|
DigiKey Part Number | 13-15KPA58CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA58CA/TR13 |
Description | TVS DIODE 58VWM 93.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 161A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.8V | |
Voltage - Clamping (Max) @ Ipp | 93.8V | |
Current - Peak Pulse (10/1000µs) | 161A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.22.96408 | kr.18,371.26 |
| Unit Price without VAT: | kr.22.96408 |
|---|---|
| Unit Price with VAT: | kr.28.70510 |


