241KD20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.77755

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.77755

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.13316
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD20J-OP7.5TR

DigiKey Part Number
13-241KD20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
241KD20J-OP7.5TR
Description
VARISTOR 240V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
168J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1650 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KD20JYAGEO013-241KD20J-NDkr.1.77755Parametric Equivalent
241KD20J-FYAGEO013-241KD20J-F-NDkr.1.86631Parametric Equivalent
241KD20J-FP7.5YAGEO013-241KD20J-FP7.5-NDkr.1.86631Parametric Equivalent
241KD20J-FP7.5TBYAGEO013-241KD20J-FP7.5TB-NDkr.2.23967Parametric Equivalent
241KD20J-FP7.5TRYAGEO013-241KD20J-FP7.5TR-NDkr.2.23967Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.23967kr.4,479.34
Unit Price without VAT:kr.2.23967
Unit Price with VAT:kr.2.79959