Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

241KD20-F | |
|---|---|
DigiKey Part Number | 13-241KD20-F-ND |
Manufacturer | |
Manufacturer Product Number | 241KD20-F |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 264 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 108J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1650 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241KD20 | YAGEO | 114 | 13-241KD20-ND | kr.3.36000 | Parametric Equivalent |
| 241KD20-FP7.5 | YAGEO | 0 | 13-241KD20-FP7.5-ND | kr.1.55527 | Parametric Equivalent |
| 241KD20-FP7.5TB | YAGEO | 0 | 13-241KD20-FP7.5TB-ND | kr.1.86631 | Parametric Equivalent |
| 241KD20-FP7.5TR | YAGEO | 0 | 13-241KD20-FP7.5TR-ND | kr.1.86631 | Parametric Equivalent |
| 241KD20-FTB | YAGEO | 0 | 13-241KD20-FTB-ND | kr.1.86631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55527 | kr.1,555.27 |
| Unit Price without VAT: | kr.1.55527 |
|---|---|
| Unit Price with VAT: | kr.1.94409 |


