241KD14-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55927

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54706

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55927

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55927

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.54706
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD14-TB

DigiKey Part Number
13-241KD14-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
241KD14-TB
Description
VARISTOR 240V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
63J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
830 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KD14YAGEO013-241KD14-NDkr.1.39000Parametric Equivalent
241KD14-FYAGEO013-241KD14-F-NDkr.0.55927Parametric Equivalent
241KD14-FP10YAGEO013-241KD14-FP10-NDkr.0.54706Parametric Equivalent
241KD14-FP10TBYAGEO013-241KD14-FP10TB-NDkr.0.67105Parametric Equivalent
241KD14-FP10TRYAGEO013-241KD14-FP10TR-NDkr.0.67105Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.0.63893kr.2,875.18
Unit Price without VAT:kr.0.63893
Unit Price with VAT:kr.0.79866