
241KD10 | |
|---|---|
DigiKey Part Number | 13-241KD10-ND |
Manufacturer | |
Manufacturer Product Number | 241KD10 |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 241KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.63240 | kr.15.81 |
| 100 | kr.0.53700 | kr.53.70 |
| 250 | kr.0.49128 | kr.122.82 |
| 500 | kr.0.46362 | kr.231.81 |
| 1.000 | kr.0.44096 | kr.440.96 |
| 2.500 | kr.0.41705 | kr.1,042.62 |
| 5.000 | kr.0.40264 | kr.2,013.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

