221KH20J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.26691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43024

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43024

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43024

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43024

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.11623

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.26691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.92037
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH20J-FTB

DigiKey Part Number
13-221KH20J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
221KH20J-FTB
Description
VARISTOR 220V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
155J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH20JYAGEO013-221KH20J-NDkr.3.26691Parametric Equivalent
221KH20J-FYAGEO013-221KH20J-F-NDkr.3.43024Parametric Equivalent
221KH20J-FP7.5YAGEO013-221KH20J-FP7.5-NDkr.3.43024Parametric Equivalent
221KH20J-FP7.5TBYAGEO013-221KH20J-FP7.5TB-NDkr.4.11623Parametric Equivalent
221KH20J-FP7.5TRYAGEO013-221KH20J-FP7.5TR-NDkr.4.11623Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.4.11623kr.16,464.92
Unit Price without VAT:kr.4.11623
Unit Price with VAT:kr.5.14529