221KH20-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.96999

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.11849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.74219

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.96999

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.56400
220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH20-OTR

DigiKey Part Number
13-221KH20-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221KH20-OTR
Description
VARISTOR 220V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
100J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH20YAGEO013-221KH20-NDkr.2.96999Parametric Equivalent
221KH20-FYAGEO013-221KH20-F-NDkr.3.11849Parametric Equivalent
221KH20-FP7.5YAGEO013-221KH20-FP7.5-NDkr.3.11849Parametric Equivalent
221KH20-FP7.5TBYAGEO013-221KH20-FP7.5TB-NDkr.3.74219Parametric Equivalent
221KH20-FP7.5TRYAGEO013-221KH20-FP7.5TR-NDkr.3.74219Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.74219kr.14,968.76
Unit Price without VAT:kr.3.74219
Unit Price with VAT:kr.4.67774