221KH14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.88018
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92412
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.10895
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.05603
Datasheet
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH14-P10

DigiKey Part Number
13-221KH14-P10-ND
Manufacturer
Manufacturer Product Number
221KH14-P10
Description
VARISTOR 220V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
60J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH14YAGEO013-221KH14-NDkr.0.88018Parametric Equivalent
221KH14-FYAGEO013-221KH14-F-NDkr.0.92412Parametric Equivalent
221KH14-FP10YAGEO013-221KH14-FP10-NDkr.0.92412Parametric Equivalent
221KH14-FP10TBYAGEO013-221KH14-FP10TB-NDkr.1.10895Parametric Equivalent
221KH14-FP10TRYAGEO013-221KH14-FP10TR-NDkr.1.10895Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.88018kr.1,760.36
Unit Price without VAT:kr.0.88018
Unit Price with VAT:kr.1.10023