221KH10J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73392

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76097

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76098
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH10J-OTR

DigiKey Part Number
13-221KH10J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221KH10J-OTR
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
39J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH10JYAGEO013-221KH10J-NDkr.0.73392Parametric Equivalent
221KH10J-FYAGEO013-221KH10J-F-NDkr.0.66578Parametric Equivalent
221KH10J-FTBYAGEO013-221KH10J-FTB-NDkr.0.79895Parametric Equivalent
221KH10J-FTRYAGEO013-221KH10J-FTR-NDkr.0.79895Parametric Equivalent
221KH10J-OYAGEO013-221KH10J-O-NDkr.0.66578Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79895kr.3,195.80
Unit Price without VAT:kr.0.79895
Unit Price with VAT:kr.0.99869