221KH07-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50664
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH07-TB

DigiKey Part Number
13-221KH07-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
221KH07-TB
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
14J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KH07YAGEO013-221KH07-NDkr.0.42218Parametric Equivalent
221KH07-FYAGEO013-221KH07-F-NDkr.0.44327Parametric Equivalent
221KH07-FTBYAGEO013-221KH07-FTB-NDkr.0.53193Parametric Equivalent
221KH07-FTRYAGEO013-221KH07-FTR-NDkr.0.53192Parametric Equivalent
221KH07-OYAGEO013-221KH07-O-NDkr.0.44327Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.50663kr.3,039.78
Unit Price without VAT:kr.0.50663
Unit Price with VAT:kr.0.63329