270KD05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.26937

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28296

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33958

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33958

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28296

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33958

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33958

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32317
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD05-TR

DigiKey Part Number
13-270KD05-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
270KD05-TR
Description
VARISTOR 27V 100A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
31 V
Manufacturer
YAGEO
Current - Surge
100 A
Series
Energy
0.6J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
930 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
22 V
Mounting Type
Through Hole
Varistor Voltage (Min)
24 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
27 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
270KD05YAGEO013-270KD05-NDkr.0.26937Parametric Equivalent
270KD05-FYAGEO013-270KD05-F-NDkr.0.28296Parametric Equivalent
270KD05-FTBYAGEO013-270KD05-FTB-NDkr.0.33958Parametric Equivalent
270KD05-FTRYAGEO013-270KD05-FTR-NDkr.0.33958Parametric Equivalent
270KD05-OYAGEO013-270KD05-O-NDkr.0.28296Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32318kr.3,231.80
Unit Price without VAT:kr.0.32318
Unit Price with VAT:kr.0.40398