221KD20J-FP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.77755

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.86631

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.23967

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.77755

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.13316
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD20J-FP7.5TB

DigiKey Part Number
13-221KD20J-FP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
221KD20J-FP7.5TB
Description
VARISTOR 220V 10KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
155J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KD20JYAGEO013-221KD20J-NDkr.1.77755Parametric Equivalent
221KD20J-FYAGEO013-221KD20J-F-NDkr.1.86631Parametric Equivalent
221KD20J-FP7.5YAGEO013-221KD20J-FP7.5-NDkr.1.86631Parametric Equivalent
221KD20J-FP7.5TRYAGEO013-221KD20J-FP7.5TR-NDkr.2.23967Parametric Equivalent
221KD20J-FTBYAGEO013-221KD20J-FTB-NDkr.2.23967Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.23967kr.4,479.34
Unit Price without VAT:kr.2.23967
Unit Price with VAT:kr.2.79959