Direct



SMDJ18CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ18CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA-AT/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.46892 | kr.734.46 |
| 1.000 | kr.1.33747 | kr.1,337.47 |
| 1.500 | kr.1.26989 | kr.1,904.84 |
| 2.500 | kr.1.19337 | kr.2,983.43 |
| 3.500 | kr.1.14779 | kr.4,017.27 |
| 5.000 | kr.1.10330 | kr.5,516.50 |
| 12.500 | kr.1.00500 | kr.12,562.50 |
| 25.000 | kr.1.00264 | kr.25,066.00 |
| Unit Price without VAT: | kr.1.46892 |
|---|---|
| Unit Price with VAT: | kr.1.83615 |


