Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 221KD10-TR | |
|---|---|
| DigiKey Part Number | 13-221KD10-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 221KD10-TR | 
| Description | VARISTOR 220V 2.5KA DISC 10MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 140 V | |
| Maximum DC Volts | 180 V | |
| Varistor Voltage (Min) | 198 V | |
| Varistor Voltage (Typ) | 220 V | |
| Varistor Voltage (Max) | 242 V | |
| Current - Surge | 2.5 kA | |
| Energy | 32J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 450 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 10mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.65574 | kr.655.74 | 
| Unit Price without VAT: | kr.0.65574 | 
|---|---|
| Unit Price with VAT: | kr.0.81968 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark