221KD07J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44893
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44893
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD07J-O

DigiKey Part Number
13-221KD07J-O-ND
Manufacturer
Manufacturer Product Number
221KD07J-O
Description
VARISTOR 220V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
19J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KD07JYAGEO013-221KD07J-NDkr.0.41965Parametric Equivalent
221KD07J-FYAGEO013-221KD07J-F-NDkr.0.41965Parametric Equivalent
221KD07J-FTBYAGEO013-221KD07J-FTB-NDkr.0.44894Parametric Equivalent
221KD07J-FTRYAGEO013-221KD07J-FTR-NDkr.0.44893Parametric Equivalent
221KD07J-OTBYAGEO013-221KD07J-OTB-NDkr.0.44894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.41965kr.1,678.60
Unit Price without VAT:kr.0.41965
Unit Price with VAT:kr.0.52456