221KD07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 991
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31097
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31097
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25923
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31097
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.31097
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.29632
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44327

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53193

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53192
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD07-F

DigiKey Part Number
13-221KD07-F-ND
Manufacturer
Manufacturer Product Number
221KD07-F
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
14J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KD07YAGEO99113-221KD07-NDkr.0.70000Parametric Equivalent
221KD07-FTBYAGEO013-221KD07-FTB-NDkr.0.31097Parametric Equivalent
221KD07-FTRYAGEO013-221KD07-FTR-NDkr.0.31097Parametric Equivalent
221KD07-OYAGEO013-221KD07-O-NDkr.0.25923Parametric Equivalent
221KD07-OTBYAGEO013-221KD07-OTB-NDkr.0.31097Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.25923kr.1,036.92
Unit Price without VAT:kr.0.25923
Unit Price with VAT:kr.0.32404