220KD20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57128

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57128

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57128

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57128

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.57128
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD20

DigiKey Part Number
13-220KD20-ND
Manufacturer
Manufacturer Product Number
220KD20
Description
VARISTOR 22V 2KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
2 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
18500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.2.57128kr.642.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.57128
Unit Price with VAT:kr.3.21410