P4SMA300A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5.000
Unit Price: kr.2.54000
Datasheet
414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA300A/TR7

DigiKey Part Number
13-P4SMA300A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA300A/TR7
Description
TVS DIODE 256VWM 414VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
414V
Mfr
Current - Peak Pulse (10/1000µs)
1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
285V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA300A/TR13YAGEO5.00013-P4SMA300A/TR13CT-NDkr.2.54000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.60059kr.600.59
2.000kr.0.53675kr.1,073.50
3.000kr.0.50416kr.1,512.48
5.000kr.0.46749kr.2,337.45
7.000kr.0.44576kr.3,120.32
10.000kr.0.42462kr.4,246.20
25.000kr.0.37821kr.9,455.25
50.000kr.0.34952kr.17,476.00
100.000kr.0.32540kr.32,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.60059
Unit Price with VAT:kr.0.75074