Direct

20KPA40A/B | |
|---|---|
DigiKey Part Number | 13-20KPA40A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 20KPA40A/B |
Description | TVS DIODE 40VWM 67.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 67.8V Clamp 297.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 67.8V |
Mfr | Current - Peak Pulse (10/1000µs) 297.9A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA40A/TR13 | YAGEO | 0 | 13-20KPA40A/TR13TR-ND | kr.44.81483 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.44.81482 | kr.134,444.46 |
| Unit Price without VAT: | kr.44.81482 |
|---|---|
| Unit Price with VAT: | kr.56.01853 |


