P4KE27A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.42255
Datasheet
37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE27A-AT/B

DigiKey Part Number
13-P4KE27A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE27A-AT/B
Description
TVS DIODE 23.1VWM 37.5V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE27A-AT/TR13YAGEO013-P4KE27A-AT/TR13TR-NDkr.0.42255Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.40648kr.1,219.44
6.000kr.0.37045kr.2,222.70
9.000kr.0.35191kr.3,167.19
15.000kr.0.33093kr.4,963.95
21.000kr.0.31843kr.6,687.03
30.000kr.0.30623kr.9,186.90
75.000kr.0.28118kr.21,088.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.40648
Unit Price with VAT:kr.0.50810